This 60-position 2-row free hanging connector features a 0.1inch pitch and is packaged in a tray with 36 pieces. The connector has a grey housing and contacts, with a gold plating on the brass contacts. It is not RoHS compliant and has a lead-free status. The connector has a height and width of 7mm, and a length of 81.2mm. It is designed for use with ribbon wire.
Checking distributor stock and pricing after the page loads.
Assmann AWP60-8241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81.2mm |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.