This 60-position, 2-row female socket connector has a 7mm height and is made from brass with a tin plating. It is designed for lead-free applications and features a grey housing. The connector is available in a tray packaging format and is not RoHS compliant. It has a ribbon wire/cable type and a free-hanging mount style.
Checking distributor stock and pricing after the page loads.
Assmann AWP60-8540-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81.2mm |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.