This 64-position, 2-row free hanging header features a grey housing and lead-free construction. It has a contact material of brass with gold plating and a female socket contact type. The header measures 7mm in height and width, with a length of 86.3mm. It is designed for use with ribbon wire and is suitable for applications where a free hanging configuration is required.
Checking distributor stock and pricing after the page loads.
Assmann AWP64-7240-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 86.3mm |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.