This 64-position 2-row female socket header has a 0.1inch pitch and is made of brass with a gold plating. It is lead free and RoHS compliant, making it suitable for a wide range of applications. The header is packaged in a tray with 36 units per package and is designed for free hanging mounting. The dimensions of the header are 86.3mm in length, 7mm in width, and 7mm in height, with a grey housing color.
Checking distributor stock and pricing after the page loads.
Assmann AWP64-7241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 86.3mm |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.