This 64-position 2-row free hanging connector features a grey housing and is manufactured with lead-free materials. The connector has a brass contact material with gold plating and a female socket contact type. It measures 86.3mm in length and 7mm in width and height, with a pitch of 0.1inch and row spacing of 0.1inch. The connector is packaged in a tray with 36 pieces per package.
Checking distributor stock and pricing after the page loads.
Assmann AWP64-8241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 86.3mm |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.