Assmann AWZ-10-T technical specifications.
| Product Length (mm) | 17.62 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 5.9 |
| Type | Strain Relief |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AWZ-10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.