Assmann DA-70229 technical specifications.
| Type | Hub |
| Interface | USB 1.1/USB 2.0 |
| Number of Ports | 10 |
| Type of Connection | USB |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DA-70229 to view detailed technical specifications.
No datasheet is available for this part.