
Black, 0.3-meter Cat 6 UTP cable assembly featuring RJ45 connectors on both ends. Each connector is male, 8-position, and employs a crimp-crimp termination. The assembly utilizes 24AWG round wire and is unshielded. This lead-free, RoHS compliant component is designed for free-hanging mounting.
Assmann DK-1611-001/BL technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | Digitus® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-1611-001/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.