Sign in to ask questions about the Assmann DK-2633-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann DK-2633-03 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Digitus® |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-2633-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
