Cable Assembly Shielded 1.8m 22AWG/28AWG IEEE 1394a to IEEE 1394a 6 to 6 POS PL-PL Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded |
| Wire Size | 22/28AWG |
| Connector Type A | IEEE 1394a |
| Connector Type B | IEEE 1394a |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |