Cable Assembly Shielded 1.8m 26AWG/30AWG 9 POS IEEE 1394b to 6 POS IEEE 1394a PL-PL Poly Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded |
| Wire Size | 26/30AWG |
| Connector Type A | 9POS IEEE 1394b |
| Connector Type B | 6POS IEEE 1394a |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |