Cable Assembly Unshielded 0.2m 18AWG 6 POS PCI to 2(4 POS Power) PL-PL Poly Bag
Checking distributor stock and pricing after the page loads.
Assmann DK-430403-002-M technical specifications.
| Cable Type | Unshielded |
| Wire Size | 18AWG |
| Connector Type A | 6POS PCI |
| Connector Type B | 2(4POS Power) |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |