Breakout cable 8 Fiber OM3 140m SC/PC Connector both sides, Indoor outdoor cable 2 fan out protection
Assmann DK-B250822-140/3 technical specifications.
| Cable Type | Indoor Trunk |
| Connector Type B | SC |
| Connector Type A | SC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.