Breakout cable 8 Fiber OM3 120m LC/PC Connector both sides, Indoor outdoor cable 2 fan out protection
Assmann DK-B250833-120/3 technical specifications.
| Cable Type | Indoor Trunk |
| Connector Type B | LC |
| Connector Type A | LC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Assmann DK-B250833-120/3 to view detailed technical specifications.
No datasheet is available for this part.