DIGITUS Professional Fiber Optic Multimode Patch Cord, LC / LC
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | LC |
| Jacket Color | Violet |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |