Assmann DN-1909-U-S technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Series | Digitus® |
| Weight | 36lb |
| RoHS | Compliant |
Download the complete datasheet for Assmann DN-1909-U-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.