Assmann DN-1909U-6/6-SW technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Series | Digitus® |
| Weight | 60lb |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann DN-1909U-6/6-SW to view detailed technical specifications.
No datasheet is available for this part.