Assmann DN-3018 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Series | Digitus® |
| RoHS | Compliant |
Download the complete datasheet for Assmann DN-3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.