Conn RJ-45 RCP 192 POS Crimp ST Cable Mount 192 Terminal 24 Port
Assmann DN-91624S-SL-SH-G technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 192 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 192 |
| Number of Ports | 24 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DN-91624S-SL-SH-G to view detailed technical specifications.
No datasheet is available for this part.