Assmann DN-93501-U/B technical specifications.
| Exterior Housing Material | ABS |
| Interior Housing Material | PC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann DN-93501-U/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.