
This cable assembly features 16 positions and 16 contacts, with a 2-row configuration and a length of 0.5 foot. It is constructed with unshielded cable and is lead free. The contact plating is gold, and the connector pitch is 0.1 inch. The cable pitch is 0.05 inch, and the package quantity is 1.
Sign in to ask questions about the Assmann H0PPH-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H0PPH-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H0PPH-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.