
This 16-position, 2-row cable assembly is constructed from lead-free materials and features a grey color. The cable pitch is 0.05inch and the connector pitch is 0.1inch. The contacts are plated with tin and the assembly is unshielded. It is available in a package quantity of one.
Sign in to ask questions about the Assmann H0PPS-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H0PPS-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H0PPS-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.