
This cable assembly features 26 contacts, a 0.05inch cable pitch, and a 0.1inch connector pitch. It is constructed from lead-free materials and has an unshielded design. The assembly measures 3ft in length and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H1AXH-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXH-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.