This 40-position 2-row cable assembly features a length of 3 feet and is constructed with gold-plated contacts. The assembly is lead-free and unshielded. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Sign in to ask questions about the Assmann H1AXH-4036M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H1AXH-4036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXH-4036M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.