
This 40-position 2-row unshielded cable assembly has a length of 3 feet and is made from lead-free materials. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with tin and the assembly is mounted via cable.
Sign in to ask questions about the Assmann H1AXS-4036G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H1AXS-4036G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXS-4036G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.