
This 40-position, 2-row cable assembly features a 0.1inch connector pitch and gold contact plating. The cable has a length of 3foot and is unshielded. It is lead-free and available in multiple colors. The assembly is designed for cable mounting and has a 0.05inch cable pitch.
Sign in to ask questions about the Assmann H1DXH-4036M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H1DXH-4036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1DXH-4036M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.