
This cable assembly features 40 contacts in a 2-row configuration with a pitch of 0.1inch. It measures 3foot in length and is constructed with lead-free materials. The assembly is unshielded and has a cable pitch of 0.05inch. It is available in multiple colors and is suitable for general use.
Sign in to ask questions about the Assmann H1DXS-4036M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H1DXS-4036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1DXS-4036M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.