
The H2MXH-2636G cable assembly features a 26-position, 2-row configuration with a 0.1-inch connector pitch and 0.05-inch cable pitch. It is constructed from lead-free materials with gold-plated contacts. The assembly is unshielded and available in a 3-foot length. The Assmann H2MXH-2636G cable assembly is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H2MXH-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H2MXH-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.