The H2MXS-6418M cable assembly features a 64-position, 2-row configuration with a 0.05inch cable pitch and 0.1inch connector pitch. Constructed from unshielded cable, this assembly is available in multiple colors and has a length of 1.5foot. The contacts are plated with tin for reliable connections.
Assmann H2MXS-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Length | 1.5foot |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H2MXS-6418M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.