
This cable assembly features 26 contacts in a 2-row configuration with a pitch of 0.05inch. The cable is grey in color and has a length of 3 feet. It is constructed with lead-free materials and is unshielded. The contacts are plated with tin for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H3AAS-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3AAS-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.