
This 16-contact cable assembly features a 0.05inch pitch and measures 0.5foot in length. It is constructed with gold-plated contacts and has a grey color. The assembly is lead-free and unshielded, with a cable mount configuration.
Sign in to ask questions about the Assmann H3AKH-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3AKH-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3AKH-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.