
This cable assembly features 26 contacts in a 2-row configuration with a pitch of 0.1inch. The cable is grey in color and has gold-plated contacts. It is 3foot in length and is unshielded. The assembly is lead-free and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |