This cable assembly features 64 gold-plated contacts with a pitch of 0.1 inch and a length of 1.5 feet. It is designed for cable mounting and is constructed from lead-free materials. The assembly has a shielding type of unshielded and a contact plating of gold.
Assmann H3BBH-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3BBH-6418M to view detailed technical specifications.
No datasheet is available for this part.