
This cable assembly features a 0.05inch pitch and 16 contacts, with a length of 0.5foot. It is constructed with a grey color and has a connector pitch of 0.1inch. The contacts are plated with tin and the assembly is lead free. The shielding is unshielded and the package quantity is 1.
Sign in to ask questions about the Assmann H3BBS-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3BBS-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3BBS-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.