
This 26-contact cable assembly is 1.5 feet in length and features a grey color with gold-plated contacts. It is lead-free and unshielded. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is designed for cable mounting and is packaged individually.
Sign in to ask questions about the Assmann H3BKH-2618G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3BKH-2618G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3BKH-2618G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.