
This cable assembly features 30 positions and 30 contacts, with a 0.05inch pitch and gold contact plating. It is lead-free and unshielded. The assembly is 0.5foot in length and is mounted via cable. The manufacturer's part number for this assembly is H3BWH-3006M.
Sign in to ask questions about the Assmann H3BWH-3006M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3BWH-3006M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3BWH-3006M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.