
The Assmann H3CCH-2636G is a 26-position, 2-row unshielded cable assembly with a length of 3 feet. It features a lead-free construction and gold contact plating. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. This cable assembly is designed for cable mounting and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H3CCH-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3CCH-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.