
This cable assembly features 16 positions and 2 rows, with a cable pitch of 0.05inch and a connector pitch of 0.1inch. It has 16 contacts and is made with lead-free materials. The assembly is unshielded and has a length of 0.5foot. The contacts are plated with gold.
Sign in to ask questions about the Assmann H3CKH-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3CKH-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3CKH-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.