
This 26-contact cable assembly features a length of 1.5 feet and a grey color. The contacts are plated with gold and the assembly is lead free. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The assembly is unshielded and has a package quantity of one.
Sign in to ask questions about the Assmann H3DWH-2618G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H3DWH-2618G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3DWH-2618G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.