
This cable assembly features 16 positions and 16 contacts in a 2-row configuration. It has a length of 0.5 foot and is unshielded. The contacts are gold plated and the assembly is lead free. The cable pitch and connector pitch are 0.05 inch and 0.1 inch, respectively.
Assmann H4PXH-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.