
This ribbon cable from Assmann features 60 positions in a 2-row configuration, with a pitch of 0.1inch and a length of 0.5foot. The cable is unshielded and has multiple colors. The contacts are plated with gold for corrosion resistance.
Sign in to ask questions about the Assmann H6MMH-6006M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H6MMH-6006M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H6MMH-6006M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.