
This cable assembly features a 24-position, 2-row configuration with a 0.1inch connector pitch and 0.05inch cable pitch. The contacts are plated with tin and the assembly is lead free. It is available in multiple colors and is unshielded.
Checking distributor stock and pricing after the page loads.
Assmann H6PPS-2418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |