
This 25-position unshielded cable assembly features a grey color, gold-plated contacts, and a lead-free construction. It has a length of 10 feet and is available in a package quantity of one. The assembly is designed for use with DB9, DB15, and DB25 connectors.
Sign in to ask questions about the Assmann H7FFH-2510G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H7FFH-2510G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7FFH-2510G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.