
This 25-position unshielded D-Sub cable assembly from Assmann is 10 feet in length and features gold-plated contacts. The assembly is lead-free and suitable for use in applications where a high degree of electrical connectivity is required. The cable assembly is packaged individually, and its multiple color options provide flexibility in design and installation.
Sign in to ask questions about the Assmann H7FFH-2510M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H7FFH-2510M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7FFH-2510M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.