
This 37-position D-Sub receptacle cable assembly is manufactured by Assmann and features a 6foot length. The assembly is lead free and unshielded. It has 37 contacts and positions, and is plated with gold.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |