
This cable assembly features 25 gold-plated contacts with a receptacle connector on one end and wire leads on the other. It is constructed with unshielded cable and is lead free. The assembly is packaged individually.
Assmann H7FXH-2506M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.