
This DB25 D-Sub cable assembly features 25 positions and 25 contacts, with a length of 10 feet. The assembly is constructed with unshielded wire leads and a gold-plated receptacle. It is lead-free and manufactured by Assmann.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7FXH-2510G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7FXH-2510G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.