This 25-position DB25 cable assembly from Assmann features multiple color options and gold-plated contacts. The assembly consists of a receptacle connector and wire leads, with a length of 10 feet. It is lead-free and unshielded, making it suitable for a variety of applications. The package quantity is one unit.
Sign in to ask questions about the Assmann H7FXH-2510M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H7FXH-2510M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7FXH-2510M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.