
This cable assembly features 37 positions and 37 contacts, with a gold-plated connector and lead-free construction. The assembly is unshielded and has a length of 6 feet. It is designed for use in applications where a DB9 connector is required.
Assmann H7FXH-3706G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
