
This cable assembly features 37 gold-plated contacts with multiple color options. It has a receptacle connector type A and wire leads as connector type B. The assembly is lead free and unshielded. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7FXH-3706M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7FXH-3706M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.